Sandisk Ultra Dual Drive m3.0 64 GB USB 2.0, USB 3.0 USB Stick
- RS Stock No.:
- 174-7353
- Mfr. Part No.:
- SDDD3-064G-G46
- Brand:
- Sandisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7353
- Mfr. Part No.:
- SDDD3-064G-G46
- Brand:
- Sandisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Capacity | 64 GB | |
| Model | Ultra Dual Drive m3.0 | |
| USB Specification | USB 2.0, USB 3.0 | |
| Temperature Range | 0 → +35°C | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Capacity 64 GB | ||
Model Ultra Dual Drive m3.0 | ||
USB Specification USB 2.0, USB 3.0 | ||
Temperature Range 0 → +35°C | ||
Easily free up space or transfer files from your Ultra Dual Drive m3.0 smartphones, tablets and computers.
Compatible with OTG-enabled Android Devices
Free up Memory on Your Smartphone and Tablet
Easily Move Content Between Computers and Android Devices
Dual micro-USB and USB 3.0 Connectors
High-speed USB 3.0 for Super-Fast File Transfers of up to 150MB/s
SanDisk Memory Zone App for Easy File Management
Free up Memory on Your Smartphone and Tablet
Easily Move Content Between Computers and Android Devices
Dual micro-USB and USB 3.0 Connectors
High-speed USB 3.0 for Super-Fast File Transfers of up to 150MB/s
SanDisk Memory Zone App for Easy File Management
