Transcend UFM-H 512 MB USB 2.0 USB Stick
- RS Stock No.:
- 173-9509
- Mfr. Part No.:
- TS512MUFM-H
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 173-9509
- Mfr. Part No.:
- TS512MUFM-H
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 512 MB | |
| Model | UFM-H | |
| USB Specification | USB 2.0 | |
| Industrial | Yes | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 512 MB | ||
Model UFM-H | ||
USB Specification USB 2.0 | ||
Industrial Yes | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
Transcend's USB Flash modules are convenient, easy to implement solutions for expanding the memory capacity of industrial computers. These compact storage devices consume a minimal amount of power and feature a mechanical write protection switch. Due to their minimalist dimensions, these USB modules are suitable for use in small embedded systems.
Support Hot-Swapping, True Plug and Play functionality
Fully compatible with devices and Operating Systems (OS) that support the USB standard
Low power consumption
Write protection switch
Additional external 4-pin-out (pitch = 2.54mm) USB connector
LED indicates the usage status of USB Flash Module
Fully compatible with devices and Operating Systems (OS) that support the USB standard
Low power consumption
Write protection switch
Additional external 4-pin-out (pitch = 2.54mm) USB connector
LED indicates the usage status of USB Flash Module


