Transcend JetFlash 620 32 GB USB 2.0 USB Stick
- RS Stock No.:
- 173-9485
- Mfr. Part No.:
- TS32GJF620
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 173-9485
- Mfr. Part No.:
- TS32GJF620
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 32 GB | |
| Model | JetFlash 620 | |
| USB Specification | USB 2.0 | |
| Industrial | Yes | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 32 GB | ||
Model JetFlash 620 | ||
USB Specification USB 2.0 | ||
Industrial Yes | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
Fast, spacious, and absolutely secure. The JetFlash 620 incorporates advanced dual channel technology, offers vast storage space, and comes bundled with Transcend's exclusive JetFlash SecureDrive software. Once enabled, nobody but you will be able to access files stored within the secure Private Zone. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.
MLC flash-based performance and reliability
Sleek and streamlined design
Compact and easy-to-carry
Fully compatible with Hi-Speed USB 2.0 interface
Exclusive Transcend Elite data management software
Sleek and streamlined design
Compact and easy-to-carry
Fully compatible with Hi-Speed USB 2.0 interface
Exclusive Transcend Elite data management software


