Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9939
- Mfr. Part No.:
- DT50/16GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 16 GB | |
| Model | DT50 | |
| Industrial | No | |
| USB Specification | USB 3.0 | |
| Nand Type | TLC | |
| Self-Destruct | No | |
| Temperature Range | 0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 16 GB | ||
Model DT50 | ||
Industrial No | ||
USB Specification USB 3.0 | ||
Nand Type TLC | ||
Self-Destruct No | ||
Temperature Range 0 → +60°C | ||
Kingston DataTraveler 50 USB Sticks
The Kingston DataTraveler 50 is a 16GB compact USB stick with metal casing and purple accent. The USB 3.1 Gen 1 memory stick offers approximately 5Gbps and is backwards compatible with the existing USB 2.0 ports.
Features and Benefits
• 5-year warranty
• Can be attached to a key-ring
• Fast USB 3.1 Gen 1 (USB 3.0) performance
• Faster than USB 2.0 flash drives
• No cap to break or lose
• Quick data transfer between devices
• Silver aluminium casing is good at dispersing the heat that is generated when used
• Solid and weighty
• Takes up minimum space
• Can be attached to a key-ring
• Fast USB 3.1 Gen 1 (USB 3.0) performance
• Faster than USB 2.0 flash drives
• No cap to break or lose
• Quick data transfer between devices
• Silver aluminium casing is good at dispersing the heat that is generated when used
• Solid and weighty
• Takes up minimum space
