Kingston DataTraveler 2000 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 161-2831
- Mfr. Part No.:
- DT2000/64GB
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2831
- Mfr. Part No.:
- DT2000/64GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 64 GB | |
| Model | DataTraveler 2000 | |
| USB Specification | USB 3.0 | |
| Industrial | Yes | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Temperature Range | 0 → +40°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 64 GB | ||
Model DataTraveler 2000 | ||
USB Specification USB 3.0 | ||
Industrial Yes | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Temperature Range 0 → +40°C | ||
Kingstons DataTraveler® 2000 is designed to be secure, with an alphanumeric keypad that locks the drive with a word or number combination, for easy-to-use PIN protection. DT2000 features hardware-based, full disk AES 256-bit data encryption in XTS mode. Encryption is done on the drive and no trace of the PIN is left on the system. Its FIPS 197 certified, to meet a frequently requested corporate IT requirement. Kingston® DataTraveler® 2000 is using DataLock® Technology licensed from ClevX, LLC.
Features and Benefits
Alphanumeric keypad makes it easy to lock your drive
Full Disk AES 256-bit hardware-based encryption
Can be used on any device with a USB 2.0 or USB 3.1 Gen1 (USB 3.0) port
FIPS 197 certified
Encrypted — With keypad and encryption, no one can see what you
have stored on the drive without knowing the PIN.
Alphanumeric keypad — Simply key in your PIN to unlock the data
files on your drive.
FIPS 197 certified — DT2000 is FIPS 197 certified, to meet a frequently
requested corporate IT requirement.
Fast storage — USB 3.1 Gen 1 (USB 3.0) speed allows for faster
have stored on the drive without knowing the PIN.
Alphanumeric keypad — Simply key in your PIN to unlock the data
files on your drive.
FIPS 197 certified — DT2000 is FIPS 197 certified, to meet a frequently
requested corporate IT requirement.
Fast storage — USB 3.1 Gen 1 (USB 3.0) speed allows for faster
