Kingston DataTraveler 2000 8 GB USB 3.0 USB Stick

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2828
Mfr. Part No.:
DT2000/8GB
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Capacity

8 GB

Model

DataTraveler 2000

USB Specification

USB 3.0

FIPS Validated

197

Self-Destruct

No

Encryption Level

AES-256

Temperature Range

0 → +40°C

Kingston’s DataTraveler® 2000 is designed to be secure, with an alphanumeric keypad that locks the drive with a word or number combination, for easy-to-use PIN protection. DT2000 features hardware-based, full disk AES 256-bit data encryption in XTS mode. Encryption is done on the drive and no trace of the PIN is left on the system. It’s FIPS 197 certified, to meet a frequently requested corporate IT requirement. Kingston® DataTraveler® 2000 is using DataLock® Technology licensed from ClevX, LLC.

Alphanumeric keypad makes it easy to lock your drive
Full Disk AES 256-bit hardware-based encryption
Can be used on any device with a USB 2.0 or USB 3.1 Gen1 (USB 3.0) port
FIPS 197 certified