Apricorn ASK3 120 GB USB 3.1 USB Stick

Stock information currently inaccessible
RS Stock No.:
146-5533
Mfr. Part No.:
ASK3-120GB
Brand:
Apricorn
Find similar products by selecting one or more attributes.
Select all

Brand

Apricorn

Capacity

120 GB

Model

ASK3

USB Specification

USB 3.1

COO (Country of Origin):
US
Aegis Secure Key 3.0 Brings a World of Advanced Data Protection Easy to use FIPS 140-2 Level 3 validated USB 3.0 flash drive with on-the-fly AES hardware encryption and secure PIN access With software-free operation, cross-platform compatibility, USB 3.0 speed, increased capacities of up to 480GB, plus a host of high-level security features that you’d never expect to find in a flashkey, Apricorn’s Aegis Secure Key 3.0 brings a world of advanced data security to your fingertips.

PIN activated 7-16 digits - Alphanumeric keypad use a memorable number or word for your PIN
Military grade AES 256-bit XTS hardware encryption
No software or drivers involved
Crypto-parameters protected with SHA-256 hashing
IP58 Certified
Epoxy-filled internal compartment encases all electronic components, tamper-evident and tamper-resistant
Supports Admin and User independent PINs
Auto-lock on USB port removal or after predetermined period of inactivity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy