2/3-Port Hub For The Universal Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-3340
Mfr. Part No.:
TUSB2036VFR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transceivers

4

Protocols Supported

USB 1.1

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.4mm

Height

1.4mm

Length

7mm

Maximum Operating Temperature

+70 °C

Width

7mm

Minimum Operating Temperature

0 °C