- RS Stock No.:
- 889-5840
- Mfr. Part No.:
- USB3320C-EZK-TR
- Brand:
- Microchip
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 5000)
£1.214
(exc. VAT)
£1.457
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £1.214 | £6,070.00 |
*price indicative |
- RS Stock No.:
- 889-5840
- Mfr. Part No.:
- USB3320C-EZK-TR
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
USB332x Series USB Transceivers with ULPI Interface
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 2.0 |
IC Type | Transceiver IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5.1 x 5.1 x 0.95mm |
Height | 0.95mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Width | 5.1mm |
Minimum Operating Temperature | 0 °C |