FTDI Chip VNC1L-1A-TRAY, Microcontroller, 300 Bd → 1 MBd, 48-Pin LQFP
- RS Stock No.:
- 888-8836
- Mfr. Part No.:
- VNC1L-1A-TRAY
- Brand:
- FTDI Chip
Stock information currently inaccessible
- RS Stock No.:
- 888-8836
- Mfr. Part No.:
- VNC1L-1A-TRAY
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Data Rate | 300 Bd → 1 MBd | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1.4mm | |
| Height | 1.4mm | |
| Length | 7mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Data Rate 300 Bd → 1 MBd | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1.4mm | ||
Height 1.4mm | ||
Length 7mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
