Microchip UCS1003-3-BP, USB Controller, USB 2.0, USB-IF BC1.2, 5 V, 20-Pin QFN
- RS Stock No.:
- 861-0668
- Mfr. Part No.:
- UCS1003-3-BP
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 861-0668
- Mfr. Part No.:
- UCS1003-3-BP
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Protocols Supported | USB 2.0, USB-IF BC1.2 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Dimensions | 4.1 x 4.1 x 0.85mm | |
| Height | 0.85mm | |
| Length | 4.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Protocols Supported USB 2.0, USB-IF BC1.2 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 4.1 x 4.1 x 0.85mm | ||
Height 0.85mm | ||
Length 4.1mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.1mm | ||
Minimum Operating Temperature -40 °C | ||
UCS1003-1/2/3 USB Port Power Contoller with Charger Emulation
The UCS1003 family of devices from Microchip is a range USB Port Power Switches that offer precise power control. These devices offer the option of split supply support for VS and VDD for low power in system standby states.
In battery operated applications the device can detect attachments from a Sleep or an Off state. After the Attach Detection is flagged, the system can decide to wake-up and/or provide charging. Included is the capability to automatically charge a wide range of portable/peripheral devices; nine emulation profiles maximise the compatibility coverage offered.
In battery operated applications the device can detect attachments from a Sleep or an Off state. After the Attach Detection is flagged, the system can decide to wake-up and/or provide charging. Included is the capability to automatically charge a wide range of portable/peripheral devices; nine emulation profiles maximise the compatibility coverage offered.
Features
Port Power Switch with Two Current Limit Behaviours
2.9V to 5.5V Source Voltage Range
Up to 3.0A Current (2.85A typical) with 55mΩ On Resistance
Over-Current Trip or Constant Current Limiting
Soft Turn-On Circuitry
Selectable Current Limit
Dynamic Thermal Management
Under-Voltage and Over-Voltage Lockout
Back-Drive, Back-Voltage Protection
Latch or Auto-Recovery (Low-Test Current) Fault Handling
Selectable Active-High or Active-Low Power Switch Enable
BC 1.2VBUS Discharge Port Renegotiation Function
Selectable/Automatic Cycling of USB Data Line Charger Emulation Profiles
USB-IF BC1.2 Charging Downstream Port (CDP) and Dedicated Charging Port (DCP) modes, Chinese Telecommunications Industry Standard YD/T 1591-2009 and most Apple® Inc., Samsung and RIM® Protocols
Supports 12W Charging Emulation
USB 2.0 Compliant High-Speed Data Switch (in Data Pass-Through, SDP and CDP modes)
Nine Preloaded Charger Emulation Profiles for Maximum Compatibility Coverage of the Peripheral Devices
Supports Active Cables
Ultra-Low Power Sleep State
Optional Split Supply Support for VS and VDD for Low Power in System Standby States
2.9V to 5.5V Source Voltage Range
Up to 3.0A Current (2.85A typical) with 55mΩ On Resistance
Over-Current Trip or Constant Current Limiting
Soft Turn-On Circuitry
Selectable Current Limit
Dynamic Thermal Management
Under-Voltage and Over-Voltage Lockout
Back-Drive, Back-Voltage Protection
Latch or Auto-Recovery (Low-Test Current) Fault Handling
Selectable Active-High or Active-Low Power Switch Enable
BC 1.2VBUS Discharge Port Renegotiation Function
Selectable/Automatic Cycling of USB Data Line Charger Emulation Profiles
USB-IF BC1.2 Charging Downstream Port (CDP) and Dedicated Charging Port (DCP) modes, Chinese Telecommunications Industry Standard YD/T 1591-2009 and most Apple® Inc., Samsung and RIM® Protocols
Supports 12W Charging Emulation
USB 2.0 Compliant High-Speed Data Switch (in Data Pass-Through, SDP and CDP modes)
Nine Preloaded Charger Emulation Profiles for Maximum Compatibility Coverage of the Peripheral Devices
Supports Active Cables
Ultra-Low Power Sleep State
Optional Split Supply Support for VS and VDD for Low Power in System Standby States
Typical Applications
Notebook/Laptop Computers
Tablets and E-book Readers
Desktops and Monitors
Docking Stations
Printers
AC/DC Wall Adapter
Tablets and E-book Readers
Desktops and Monitors
Docking Stations
Printers
AC/DC Wall Adapter
USB Power Switch ICs, Microchip
