Cypress Semiconductor CY7C63813-SXC, USB Controller, 4Mbps, USB 2.0, 4 → 5.5 V, 18-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-2648
Mfr. Part No.:
CY7C63813-SXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Transceivers

1

Data Rate

4Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

4 → 5.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

18

Dimensions

11.76 x 7.62 x 2.368mm

Height

2.368mm

Length

11.76mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7.62mm

COO (Country of Origin):
PH