Microchip USB2532-1080AEN, USB Controller, USB 2.0, 3.3 V, 36-Pin SQFN
- RS Stock No.:
- 824-6554
- Mfr. Part No.:
- USB2532-1080AEN
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.23
(exc. VAT)
£11.075
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.846 | £9.23 |
| 50 - 120 | £1.672 | £8.36 |
| 125 - 245 | £1.556 | £7.78 |
| 250 + | £1.454 | £7.27 |
*price indicative
- RS Stock No.:
- 824-6554
- Mfr. Part No.:
- USB2532-1080AEN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | SQFN | |
| Pin Count | 36 | |
| Dimensions | 6.1 x 6.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6.1mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type SQFN | ||
Pin Count 36 | ||
Dimensions 6.1 x 6.1 x 0.95mm | ||
Height 0.95mm | ||
Length 6.1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 6.1mm | ||
USB253x USB 2.0 Hub Controllers
USB (Universal Serial Bus) - Microchip
