Microchip USB2533-1080AEN, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin SQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-4245
Mfr. Part No.:
USB2533-1080AEN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

IC Type

Controller IC

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

36

Dimensions

6.1 x 6.1 x 0.95mm

Height

0.95mm

Length

6.1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.1mm