Cypress Semiconductor CY7C68014A-56LTXC, USB Controller, 480Mbps, USB 2.0, 3.3 V, 56-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
726-0271
Mfr. Part No.:
CY7C68014A-56LTXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Dimensions

8.1 x 8.1 x 0.95mm

Height

0.95mm

Length

8.1mm

Maximum Operating Temperature

+70 °C

Width

8.1mm

Minimum Operating Temperature

0 °C