Maxim Integrated MAX20463GTCA/V+, USB Transceiver, 4.75 to 6 V, 12-Pin TDFN
- RS Stock No.:
- 204-4322
- Mfr. Part No.:
- MAX20463GTCA/V+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-4322
- Mfr. Part No.:
- MAX20463GTCA/V+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transceivers | 1 | |
| IC Type | Transceiver IC | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 4.75 to 6 V | |
| Package Type | TDFN | |
| Pin Count | 12 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transceivers 1 | ||
IC Type Transceiver IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 4.75 to 6 V | ||
Package Type TDFN | ||
Pin Count 12 | ||
- COO (Country of Origin):
- TW
The Maxim Integrated small USB Type-C downstream facing port solution used to convert an existing USB-A head unit captive cable port to a head unit USB Type-C captive cable port.
Designed for cooperative protection
Robust design
Robust design
