Cypress Semiconductor CY7C65213-28PVXIT, USB Controller, 3Mbps, USB to UART, 3.3 V, 5 V, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
193-8475
Mfr. Part No.:
CY7C65213-28PVXIT
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Transceivers

1

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

USB to UART

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V, 5 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.4 x 5.6 x 1.85mm

Height

1.85mm

Length

10.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5.6mm

COO (Country of Origin):
PH
CY7C65213/CY7C65213A is a fully integrated USB-to-UARTbridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components.CY7C65213/CY7C65213A includes a USB 2.0 Full-Speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512-byte flash in a 32-pin QFN and 28-pin SSOP package. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port inPC applications. All UART signals, including handshaking and control signals, are implemented.