Infineon CY7C68013A-128AXI, USB Controller, 480Mbps, USB 2.0, 3.3 V, 128-Pin TQFP
- RS Stock No.:
- 188-5349
- Mfr. Part No.:
- CY7C68013A-128AXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5349
- Mfr. Part No.:
- CY7C68013A-128AXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Transceivers | 1 | |
| Data Rate | 480Mbps | |
| IC Type | Controller IC | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Dimensions | 20 x 14 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Maximum Operating Temperature | +105 °C | |
| Width | 14mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Transceivers 1 | ||
Data Rate 480Mbps | ||
IC Type Controller IC | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 128 | ||
Dimensions 20 x 14 x 1.4mm | ||
Height 1.4mm | ||
Length 20mm | ||
Maximum Operating Temperature +105 °C | ||
Width 14mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
