Microchip UCS2113-1-V/G4, USB Controller, 2-Channel, USB, 5 V, 20-Pin QFN
- RS Stock No.:
- 187-7735
- Mfr. Part No.:
- UCS2113-1-V/G4
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7735
- Mfr. Part No.:
- UCS2113-1-V/G4
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 2 | |
| Protocols Supported | USB | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Dimensions | 4.1 x 4.1 x 0.85mm | |
| Height | 0.85mm | |
| Length | 4.1mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 2 | ||
Protocols Supported USB | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 4.1 x 4.1 x 0.85mm | ||
Height 0.85mm | ||
Length 4.1mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.1mm | ||
- COO (Country of Origin):
- US
2.9V to 5.5V source voltage range
3.0A continuous current per VBUS port with 40 mΩ On resistance per switch
Independent port power switch enable pins
Dual fault ALERT# active drain output pins
Constant Current or Trip mode current limiting behaviours
Undervoltage and overvoltage lockout
3.0A continuous current per VBUS port with 40 mΩ On resistance per switch
Independent port power switch enable pins
Dual fault ALERT# active drain output pins
Constant Current or Trip mode current limiting behaviours
Undervoltage and overvoltage lockout
