Cypress Semiconductor CYUSB3013-BZXC, USB Controller, 5Gbit/s, USB 2.0, USB 3.1, 1.2 V, 121-Pin BGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-8341
Mfr. Part No.:
CYUSB3013-BZXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Transceivers

1

Data Rate

5Gbit/s

Protocols Supported

USB 2.0, USB 3.1

IC Type

Controller IC

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

1.2 V

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

121

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Length

10mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

10mm

Universal serial bus (USB) integration
USB 3.1, Gen 1 and USB 2.0 peripherals compliant with USB
3.1 Specification Revision 1.0 (TID # 340800007)
5-Gbps SuperSpeed PHY compliant with USB 3.1 Gen 1
High-speed On-The-Go (HS-OTG) host and peripheral
compliant with OTG Supplement Version 2.0
Thirty-two physical endpoints
General Programmable Interface (GPIF™ II)
Programmable 100-MHz GPIF II enables connectivity to a
wide range of external devices
8-, 16-, 24-, and 32-bit data bus
Up to16 configurable control signals
Fully accessible 32-bit CPU
ARM926EJ core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals
SPI master at up to 33 MHz
UART support of up to 4 Mbps
I2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz and 192 kHz Selectable clock input frequencies
19.2, 26, 38.4, and 52 MHz
19.2-MHz crystal input support
Ultra low-power in core power-down mode
Less than 60 μA with VBATT on and 20 μA with VBATT off
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C operation at 1.2 V to 3.3 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy