Cypress Semiconductor CY7C68013A-56PVXI, USB Controller, 480Mbps, USB 2.0, 3.3 V, 56-Pin SSOP
- RS Stock No.:
- 181-7636
- Mfr. Part No.:
- CY7C68013A-56PVXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-7636
- Mfr. Part No.:
- CY7C68013A-56PVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Transceivers | 1 | |
| Data Rate | 480Mbps | |
| IC Type | Controller IC | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 56 | |
| Dimensions | 0.73 x 0.29 x 0.09in | |
| Height | 2.29mm | |
| Length | 18.54mm | |
| Maximum Operating Temperature | +105 °C | |
| Width | 7.37mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Transceivers 1 | ||
Data Rate 480Mbps | ||
IC Type Controller IC | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 56 | ||
Dimensions 0.73 x 0.29 x 0.09in | ||
Height 2.29mm | ||
Length 18.54mm | ||
Maximum Operating Temperature +105 °C | ||
Width 7.37mm | ||
Minimum Operating Temperature -40 °C | ||
USB 2.0 USB IF Hi-Speed certified (TID # 40460272)
Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
Fit-, form-, and function-compatible with the FX2
Pin-compatible0
Object-code-compatible
Functionally compatible (FX2LP is a superset)
Ultra-low power: ICC no more than 85 mA in any mode
Ideal for bus- and battery-powered applications
Software: 8051 code runs from:
Internal RAM, which is downloaded through USB
Internal RAM, which is loaded from EEPROM
External memory device (128-pin package)
16 KB of on-chip code/data RAM
Four programmable BULK, INTERRUPT, and
SOCHRONOUS endpoints
Buffering options: Double, triple, and quad
Additional programmable (BULK/INTERRUPT) 64-byte
endpoint
8-bit or 16-bit external data interface
Smart media standard ECC generation
GPIF™ (general programmable interface)
Enables direct connection to most parallel interfaces
Programmable waveform descriptors and configuration
registers to define waveforms
Supports multiple ready (RDY) inputs and control (CTL)
outputs
integrated, industry-standard, enhanced 8051
48-MHz, 24-MHz, or 12-MHz CPU operation
Four clocks per instruction cycle
Two USARTs
Three counter/timers
Expanded interrupt system
Two data pointers
3.3-V operation with 5-V tolerant inputs
Vectored USB interrupts and GPIF/FIFO interrupts
Separate data buffers for the setup and data portions of a
CONTROL transfer
integrated I
2C controller, runs at 100 or 400 kHz[1]
Four integrated FIFOs
Integrated glue logic and FIFOs lower system cost
Automatic conversion to and from 16-bit buses
Master or slave operation
Uses external clock or asynchronous strobes
Easy interface to ASIC and DSP ICs Available in commercial and industrial temperature grades (all packages except VFBGA)
CY7C68014A: Ideal for battery-powered applications
Suspend current: 100 A (typ)
CY7C68013A: Ideal for non battery-powered applications
Suspend current: 300 A (typ) Available in five Pb-free packages with up to 40 GPIOs
128-pin TQFP (40 GPIOs), 100-pin TQFP (40 GPIOs), 56-pin QFN (24 GPIOs), 56-pin SSOP (24 GPIOs), and 56-pin VFBGA (24 GPIOs)
Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
Fit-, form-, and function-compatible with the FX2
Pin-compatible0
Object-code-compatible
Functionally compatible (FX2LP is a superset)
Ultra-low power: ICC no more than 85 mA in any mode
Ideal for bus- and battery-powered applications
Software: 8051 code runs from:
Internal RAM, which is downloaded through USB
Internal RAM, which is loaded from EEPROM
External memory device (128-pin package)
16 KB of on-chip code/data RAM
Four programmable BULK, INTERRUPT, and
SOCHRONOUS endpoints
Buffering options: Double, triple, and quad
Additional programmable (BULK/INTERRUPT) 64-byte
endpoint
8-bit or 16-bit external data interface
Smart media standard ECC generation
GPIF™ (general programmable interface)
Enables direct connection to most parallel interfaces
Programmable waveform descriptors and configuration
registers to define waveforms
Supports multiple ready (RDY) inputs and control (CTL)
outputs
integrated, industry-standard, enhanced 8051
48-MHz, 24-MHz, or 12-MHz CPU operation
Four clocks per instruction cycle
Two USARTs
Three counter/timers
Expanded interrupt system
Two data pointers
3.3-V operation with 5-V tolerant inputs
Vectored USB interrupts and GPIF/FIFO interrupts
Separate data buffers for the setup and data portions of a
CONTROL transfer
integrated I
2C controller, runs at 100 or 400 kHz[1]
Four integrated FIFOs
Integrated glue logic and FIFOs lower system cost
Automatic conversion to and from 16-bit buses
Master or slave operation
Uses external clock or asynchronous strobes
Easy interface to ASIC and DSP ICs Available in commercial and industrial temperature grades (all packages except VFBGA)
CY7C68014A: Ideal for battery-powered applications
Suspend current: 100 A (typ)
CY7C68013A: Ideal for non battery-powered applications
Suspend current: 300 A (typ) Available in five Pb-free packages with up to 40 GPIOs
128-pin TQFP (40 GPIOs), 100-pin TQFP (40 GPIOs), 56-pin QFN (24 GPIOs), 56-pin SSOP (24 GPIOs), and 56-pin VFBGA (24 GPIOs)
