Microchip UCS1002-1-BP-TR, USB Controller, USB 2.0, 2.9 to 5.5 V, 20-Pin QFN
- RS Stock No.:
- 178-5365
- Mfr. Part No.:
- UCS1002-1-BP-TR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5365
- Mfr. Part No.:
- UCS1002-1-BP-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| IC Type | Controller IC | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 2.9 to 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Dimensions | 4.1 x 4.1 x 0.85mm | |
| Height | 0.85mm | |
| Length | 4.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
IC Type Controller IC | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 2.9 to 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 4.1 x 4.1 x 0.85mm | ||
Height 0.85mm | ||
Length 4.1mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.1mm | ||
Minimum Operating Temperature -40 °C | ||
