Microchip USB5537B-6070AKZE, USB Controller, 7-Channel, 12 Mbps, 480 Mbps, USB 2.0, USB 3.0, 1.25 V, 3.3 V, 72-Pin QFN
- RS Stock No.:
- 165-4247
- Mfr. Part No.:
- USB5537B-6070AKZE
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4247
- Mfr. Part No.:
- USB5537B-6070AKZE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 7 | |
| Data Rate | 12 Mbps, 480 Mbps | |
| Protocols Supported | USB 2.0, USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 1.25 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 72 | |
| Dimensions | 10.1 x 10.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 7 | ||
Data Rate 12 Mbps, 480 Mbps | ||
Protocols Supported USB 2.0, USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 1.25 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 72 | ||
Dimensions 10.1 x 10.1 x 0.95mm | ||
Height 0.95mm | ||
Length 10.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 10.1mm | ||
- COO (Country of Origin):
- PH
