onsemi FUSB302B11MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP
- RS Stock No.:
- 146-4481
- Mfr. Part No.:
- FUSB302B11MPX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4481
- Mfr. Part No.:
- FUSB302B11MPX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Data Rate | 5Gbit/s | |
| Protocols Supported | USB | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | 3.3 V, 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 14 | |
| Dimensions | 2.5 x 2.5 x 0.725mm | |
| Height | 0.73mm | |
| Length | 2.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Data Rate 5Gbit/s | ||
Protocols Supported USB | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage 3.3 V, 5 V | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 14 | ||
Dimensions 2.5 x 2.5 x 0.725mm | ||
Height 0.73mm | ||
Length 2.5mm | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
Width 2.5mm | ||
The FUSB302B targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302B enables the USB Type-C detection including attach, and orientation. The FUSB302B integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Dual-Role Functionality with Autonomous DRP Toggle
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
