HAMA 4 Port USB 2.0 USB A Hub, USB Bus Powered

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-3404
Mfr. Part No.:
12131
Brand:
HAMA
Find similar products by selecting one or more attributes.
Select all

Brand

HAMA

Number of USB Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB Bus

Hama USB 2.0 Hub


The Hama USB 2.0 Hub is used for connecting up to 4 USB devices such as a mouse, keyboard, printer, USB memory stick, etc. to one USB port. It is bus-powered (i.e. power supply via the USB socket of a PC/notebook). It has as integrated USB cable for connecting to a PC/notebook. The hub has a greater distance between sockets, making it easier to plug in wider USB plugs. This high-speed hub is also backwards compatible with the slower USB1.0 full speed.

Applications


Industrial work
Networking