Exsys 4 Port USB 3.2 USB Hub, USB Powered, 64.2 mm 31 mm 153.6mm

Subtotal (1 unit)*

£300.53

(exc. VAT)

£360.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£300.53

*price indicative

RS Stock No.:
284-4388
Distrelec Article No.:
302-47-355
Mfr. Part No.:
EX-1182VIS-2
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

4

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Standards/Approvals

RoHS

Depth

64.2mm

Width

153.6mm

Height

31mm

COO (Country of Origin):
TW
The Gen 1 Premium HUB is a versatile device that expands one USB 3.2 Gen 1 output to three additional USB 3.2 Gen 1 ports and one USB 2.0 port. With features like 3KV optical isolation, 15KV ESD surge protection, and automatic data transfer rate recognition, this HUB is a reliable choice for connecting external peripherals to your notebook, desktop computer, or server.

USB 3.2 Gen 1 HUB with three USB 3.2 Gen 1 & one USB 2.0 port

3KV optical isolation between upstream and downstream ports

15KV ESD surge protection for all outputs

Supports battery charging v1.2 with CDP and DCP modes

Robust plastic case for durability

Easy installation on a 19 inch rack, wall, or under a table

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy