Startech 2 port Thunderbolt 3 USB 3.1 to eSATA Adapter

Stock information currently inaccessible
RS Stock No.:
186-1948
Mfr. Part No.:
TB3ESATU31
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Dimensions

24 cm x 52 mm x 2.1cm

COO (Country of Origin):
CN

TB3ESATU31 Thunderbolt 3 to eSTA Adapter


This Thunderbolt™ 3 to eSATA and USB 3.1 adapter lets you expand the connectivity of your Mac or PC laptop, by adding two essential ports. Simply connect it to the Thunderbolt 3 port on your laptop to provide an eSATA port and a USB 3.1 (10Gbps) port. Compact and portable, it’s the perfect companion for your MacBook Pro or any other Thunderbolt 3 equipped laptop.


Connect to your existing eSATA devices


Extend the life of your external storage devices. Using the adapter's eSATA port, simply connect an eSATA-equipped external hard drive, solid-state drive or external enclosure.


Connect to USB 3.1 (10Gbps) devices


The adapter lets you add any USB 3.1 or USB 3.0 device, such as an external hard drive, SSD or flash drive. It’s also backward compatible with USB 2.0 devices.


Fast, reliable performance


Leverage your Thunderbolt 3 port to create a high-speed solution that offers both eSATA and USB 3.1 connectivity. To maximize performance efficiency, two dedicated lanes connect the Thunderbolt adapter directly to your system PCIe bus. Both ports on the adapter deliver full bandwidth, so you avoid performance bottlenecks when the two ports are in use.


Rugged portability


Its compact and durable housing makes the adapter ideal for portable use. It requires no external power, and features an integrated Thunderbolt cable. Setting the adapter up is easy, with plug-and-play installation.


The TB3ESATU31 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Provides one eSATA (6Gbps) and one USB 3.1 (10Gbps) Type-A port connection through a single Thunderbolt 3 port
• Compatible with both MacBook Pro and Windows laptops

requires a 15W Thunderbolt 3 port
• Supports Thunderbolt 3, with two dedicated PCI Express lanes (one per port)
• Compact and durable housing with an integrated Thunderbolt 3 cable, for maximum portability
• Thunderbolt 3 certified
• Supplies power for bus-powered devices (up to 1A on USB port)
• Easy setup, with plug-and-play installation on supported operating systems using native drivers
• eSATA port supports SATA I/II/III connections
• USB 3.1 Gen 2 port supports UASP and is backward compatible with USB 3.0, 2.0
• Bus-powered - No external power required

Applications


• Add two essential connectivity ports to your Thunderbolt equipped MacBook Pro or Windows based laptop
• Connect an eSATA-equipped external hard drive, solid-state drive or external enclosure to your laptop, through a Thunderbolt port
• Add an extra USB 3.1 (10Gbps) port to connect your peripherals in the office, at home or while traveling
• Perfect for use with your MacBook or laptop in a shared workspace or hot desk environment

What’s in the package?


• Thunderbolt 3 adapter
• instruction manual

FAQ


Can I use a solid state drive (SSD) with this hard drive duplicator?

Solid-state drives (SSDs) use SATA connectors to access power and transfer data. Any duplicator that can copy to or from SATA hard drives will work with a StarTech.com duplicator. Note: If you use a dock to duplicate SSDs, keep in mind that the StarTech.com disk duplicators execute a sector by sector read and write. SSDs are rated by a number of reads and writes. Repeated duplication and sector by sector reads and writes of SSDs can reduce the life cycle of the drive.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy