Jabra Evolve 65 Black Wireless Bluetooth On Ear Headset
- RS Stock No.:
- 210-1421
- Mfr. Part No.:
- 6593-823-309
- Brand:
- Jabra
Discontinued
- RS Stock No.:
- 210-1421
- Mfr. Part No.:
- 6593-823-309
- Brand:
- Jabra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jabra | |
| Headphone Type | On Ear Headset | |
| Wired/Wireless | Wireless | |
| Colour | Black | |
| Connectivity | Bluetooth | |
| Model | Evolve 65 | |
| Select all | ||
|---|---|---|
Brand Jabra | ||
Headphone Type On Ear Headset | ||
Wired/Wireless Wireless | ||
Colour Black | ||
Connectivity Bluetooth | ||
Model Evolve 65 | ||
- COO (Country of Origin):
- CN
The Jabra EVOLVE 65 MS Mono Bluetooth Headset features a noise-cancelling microphone for clear communication as well as Bluetooth 3.0 for wireless connection with your mobile device. It features dual connectivity, so you can connect to your computer and mobile phone simultaneously.
Bluetooth version- 4.0
Operating range Operating range up to 30m/Up to 100ft
Up to 14 hours battery life
Operating range Operating range up to 30m/Up to 100ft
Up to 14 hours battery life
