Startech 1 USB 2.0 over CATx Extender, up to 100m Extension Distance
- RS Stock No.:
- 179-8080
- Mfr. Part No.:
- USB2001EXT2P
- Brand:
- Startech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-8080
- Mfr. Part No.:
- USB2001EXT2P
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| USB Standard | USB 2.0 | |
| Number of USB Ports | 1 | |
| Extension Distance | 100m | |
| Transmission Method | CATx | |
| Local Device Dimensions | 88 x 65 x 30mm | |
| Local Device Depth | 65mm | |
| Local Device Height | 30mm | |
| Local Device Width | 88mm | |
| Remote Device Depth | 65mm | |
| Remote Device Height | 30mm | |
| Remote Device Width | 88mm | |
Select all | ||
|---|---|---|
Brand Startech | ||
USB Standard USB 2.0 | ||
Number of USB Ports 1 | ||
Extension Distance 100m | ||
Transmission Method CATx | ||
Local Device Dimensions 88 x 65 x 30mm | ||
Local Device Depth 65mm | ||
Local Device Height 30mm | ||
Local Device Width 88mm | ||
Remote Device Depth 65mm | ||
Remote Device Height 30mm | ||
Remote Device Width 88mm | ||
- COO (Country of Origin):
- CN
USB2001EXT2P USB Over Cat5 Extender
This single-port USB 2.0 extender lets you access and use your USB device up to 100 m away over Cat5e or Cat6 cable. And, because it can be powered by either the local or the remote unit, you have more flexibility to place your USB device exactly where you need it. Its the perfect USB extension solution for warehouses, factories, classrooms, boardrooms, homes, or offices.
Flexible power input options
Many USB-to-Ethernet extenders require that the remote unit has a power source connected for operation, which can make installation difficult. This versatile extender overcomes that restriction, letting you connect the power adapter to either the local (transmitter) unit or the remote (receiver) unit as needed.
When the power adapter is connected to the local unit, the extender delivers power over your Cat5e or Cat6 cable, eliminating the need for a power adapter in the remote location. Now you have the added convenience to install your USB device even in a remote location where a power outlet is unavailable, up to 100 m away.
Eliminates hassle and smashes distance limitations
This USB extender overcomes the 16 ft. cable length limitations of traditional USB 2.0 cables, so you can create a more efficient, more flexible workspace. Its perfect for connecting webcams, printers, flash drives, and virtually any USB peripheral.
Plus, with the included power adapter, you can connect power-hungry USB devices such as external hard drives. For added installation convenience, the USB-to-Ethernet extender features built-in cable-tie slots for mounting to a pole.
Supports any operating system and older devices
The USB 2.0-over-Cat5-or-Cat6 extender is multi-platform compatible, so it supports a variety of operating systems such as Windows®, Mac, Linux® and Chrome OS™. Setup is easy with no additional drivers or software required, and the universal USB extender is backward compatible with USB 1.1 and 1.0 peripherals.
The USB2001EXT2P is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Flexible power input options
Many USB-to-Ethernet extenders require that the remote unit has a power source connected for operation, which can make installation difficult. This versatile extender overcomes that restriction, letting you connect the power adapter to either the local (transmitter) unit or the remote (receiver) unit as needed.
When the power adapter is connected to the local unit, the extender delivers power over your Cat5e or Cat6 cable, eliminating the need for a power adapter in the remote location. Now you have the added convenience to install your USB device even in a remote location where a power outlet is unavailable, up to 100 m away.
Eliminates hassle and smashes distance limitations
This USB extender overcomes the 16 ft. cable length limitations of traditional USB 2.0 cables, so you can create a more efficient, more flexible workspace. Its perfect for connecting webcams, printers, flash drives, and virtually any USB peripheral.
Plus, with the included power adapter, you can connect power-hungry USB devices such as external hard drives. For added installation convenience, the USB-to-Ethernet extender features built-in cable-tie slots for mounting to a pole.
Supports any operating system and older devices
The USB 2.0-over-Cat5-or-Cat6 extender is multi-platform compatible, so it supports a variety of operating systems such as Windows®, Mac, Linux® and Chrome OS™. Setup is easy with no additional drivers or software required, and the universal USB extender is backward compatible with USB 1.1 and 1.0 peripherals.
The USB2001EXT2P is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Features built-in cable-tie slots for mounting to a pole
• Supports transfer rates of up to 480Mbps
• Supports plug-and-play operation, as well as and hot-swap and hot-plugging
• Flexible power input, with the versatility to power the USB extender from the local unit (transmitter), or from the remote unit (receiver)
• Place your USB device exactly where you need it (up to 100 m), with this cost-effective USB-to-Ethernet extender
• Universal, multi-platform compatible, and OS independent with no drivers required, for fast, hassle-free setup
• Supports transfer rates of up to 480Mbps
• Supports plug-and-play operation, as well as and hot-swap and hot-plugging
• Flexible power input, with the versatility to power the USB extender from the local unit (transmitter), or from the remote unit (receiver)
• Place your USB device exactly where you need it (up to 100 m), with this cost-effective USB-to-Ethernet extender
• Universal, multi-platform compatible, and OS independent with no drivers required, for fast, hassle-free setup
Applications
• Place your USB device virtually anywhere, even in locations where a power outlet is unavailable
• Use as a mid-point repeater to increase the connection distance of your USB peripheral and to reduce cable clutter
• Perfect for environments where the host computer is in an inaccessible location
• No need to run new wiring, you can extend USB connections between rooms using existing direct, in-wall Cat5 or Cat6 cable
• Use as a mid-point repeater to increase the connection distance of your USB peripheral and to reduce cable clutter
• Perfect for environments where the host computer is in an inaccessible location
• No need to run new wiring, you can extend USB connections between rooms using existing direct, in-wall Cat5 or Cat6 cable
Whats in the package?
• USB 2.0 extender local unit
• USB 2.0 extender remote unit
• USB 2.0 cable 6.1 ft [1.8 m]
• Universal power adapter (NA/JP, UK, EU, ANZ)
• Quick-start guide
• USB 2.0 extender remote unit
• USB 2.0 cable 6.1 ft [1.8 m]
• Universal power adapter (NA/JP, UK, EU, ANZ)
• Quick-start guide
