Amphenol Socapex Straight Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- RS Stock No.:
- 739-8578
- Mfr. Part No.:
- USBAPSCC71
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£28.82
(exc. VAT)
£34.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £28.82 |
| 25 - 74 | £25.31 |
| 75 - 199 | £22.93 |
| 200 - 399 | £21.81 |
| 400 + | £20.72 |
*price indicative
- RS Stock No.:
- 739-8578
- Mfr. Part No.:
- USBAPSCC71
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP54 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy Gold Plated | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | USB Access Point | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
IP Rating IP54 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy Gold Plated | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series USB Access Point | ||
USB-A Jam Nut Receptacles
These Amphenol USB-A Jam Nut Receptacles have a self closing cap that provides IP54 protection when alone, the protection is increased to IP67 when an appropriate USB-A cable assembly is connected. The USB_A Receptacle has either a rear USB-A Receptacle or a cordset with a standard USB-A Plug. A Panel Gasket is also included with this these USB-A Jam Nut Receptacles.
Amphenol USB-A Field Rugged Plastic & Neoprene solutions with Self Closing Cap
Amphenol USB-A Field - Plastic & Neoprene versions are rugged USB interconnect solutions suitable for harsh industrial environments. The Self Closing Cap enclosure provides protection to the USB-A Field Receptacles from dust and fluids when the Plug or the USB Memory key are not in place.
Sealing Levels:
Matted condition with Plug or Rugged USB Memory Key : IP67
Receptacle with Self Closing Cap alone : IP54
Note
For IP67 USB-A Cable Assemblies see stock number 739-8581 typical.
Related links
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Male/Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
