Amphenol Industrial, Cap Waterproof Cap for use with Type A, B USB Receptacles

Subtotal (1 unit)*

£2.55

(exc. VAT)

£3.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
  • Plus 10 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.55

*price indicative

RS Stock No.:
174-7798
Mfr. Part No.:
CAP-WUSFSCC1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Dust Cap

Colour

Grey

Standards/Approvals

No

Socket Type

Mini USB B

Series

Cap

Gender

Female

Accessory Type

Waterproof Cap

For Use With

Type A, B USB Receptacles

IP Rating

IP67

COO (Country of Origin):
CN

Amphenol


The Amphenol female waterproof cap is over moulded with cable and screw thread mating style.

Applications


• Inseat and user consoles

• Cabin interiors

• Cockpit and driver cabs

• User communications links

Related links