Amphenol Communications Solutions, MUSBR Dust Cover for use with USB Type C Connector

Subtotal (1 box of 50 units)*

£94.05

(exc. VAT)

£112.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 27 April 2026
  • Plus 200 unit(s) shipping from 16 July 2026
  • Plus 200 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.881£94.05

*price indicative

RS Stock No.:
172-8728
Mfr. Part No.:
MUSBR-2M5C-014BP
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Dust Cap

Colour

Black

Standards/Approvals

No

Socket Type

USB Type C

Series

MUSBR

For Use With

USB Type C Connector

Material

Silicone Rubber

Accessory Type

Dust Cover

Gender

Female

IP Rating

IP67

COO (Country of Origin):
CN

Amphenol USB-C Harsh Environment Dust Caps


Dust covers for use with MUSBR series panel mount USB C receptacles. The high temperature silicone rubber dust caps have a brass nickel plated bushing with a 2.57 mm diameter hole for mounting. The dust covers provide extra protection to prevent water and dust ingress when the receptacle is not in use. See part number 124-5631 and range for compatible USB C panel mount connectors.

Related links