Bulk discount available
Subtotal (1 unit)*
£6.71
(exc. VAT)
£8.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 122 unit(s) ready to ship
- Plus 119 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £6.71 |
| 25 - 74 | £6.12 |
| 75 - 199 | £5.41 |
| 200 - 399 | £4.73 |
| 400 + | £4.33 |
*price indicative
- RS Stock No.:
- 399-644
- Mfr. Part No.:
- PX0852
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | Buccaneer | |
| IP Rating | IP64 | |
| Accessory Type | Dust Cap | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series Buccaneer | ||
IP Rating IP64 | ||
Accessory Type Dust Cap | ||
- COO (Country of Origin):
- TN
Related links
- Bulgin Buccaneer 400 Dust Cap IP68 Rated
- Bulgin Buccaneer 400 Plug Circular Connector Dust Cap IP68 Rated
- Bulgin Buccaneer 900 Male Circular Connector Dust Cap 8 IP68 Rated, with Black Finish
- Bulgin Buccaneer 7000 Female Dust Cap IP68 Metal
- Bulgin Standard Buccaneer Dust Cap IP69K Rated, Glass Filled Polyamide
- Bulgin Buccaneer EXPlora Dust Cap IP68 Rated
- Bulgin Buccaneer EXPlora Female Dust Cap IP68 Rated
- Bulgin Buccaneer EXPlora Male Dust Cap IP68 Rated
