- RS Stock No.:
- 769-4191
- Mfr. Part No.:
- FT120T-R
- Brand:
- FTDI Chip
4086 In stock - FREE next working day delivery available
Price Each (On a Reel of 2)
£1.855
(exc. VAT)
£2.226
(inc. VAT)
Units | Per unit | Per Reel* |
2 + | £1.855 | £3.71 |
*price indicative |
- RS Stock No.:
- 769-4191
- Mfr. Part No.:
- FT120T-R
- Brand:
- FTDI Chip
Legislation and Compliance
Product Details
Serial I/O Peripherals, FTDI Chip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
IC Type | Controller IC |
Protocols Supported | USB 1.1, USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 to 5 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.8 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 9.8mm |
Maximum Operating Temperature | +85 °C |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 769-4191
- Mfr. Part No.:
- FT120T-R
- Brand:
- FTDI Chip
Related links
- FTDI Chip FT311D-32Q1C-R USB 1.1 3.3 V, 32-Pin QFN
- FTDI Chip FT232RL-TUBE USB 2.0 28-Pin SSOP
- FTDI Chip FT234XD-R USB 2.0 12-Pin DFN
- Infineon CY7C68013A-56PVXC 480Mbps USB 2.0 56-Pin SSOP
- FTDI Chip FT245RL-TUBE 1Mbps 1.8 to 5.25 V, 28-Pin SSOP
- FTDI Chip FT260S-U USB 2.0 28-Pin TSSOP
- FTDI Chip FT260Q-T 3.4Mbps I2C USB 2.0 2.5 V 5 V, 28-Pin WQFN
- FTDI Chip FT312D-32L1C-R 3.3 V, 32-Pin LQFP