Cypress Semiconductor CY7C68013A-56LTXI, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 56-Pin QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-0923
Mfr. Part No.:
CY7C68013A-56LTXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 1.1, USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

8mm

USB Controllers, Hi-Speed USB Peripherals, EZ-USB, Cypress Semiconductor


EZ-USB AT2LP implements a bridge function between a USB port and one or two ATA- or ATAPI-based mass storage device ports.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.


USB (Universal Serial Bus), Cypress Semiconductor


USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.