- RS Stock No.:
- 171-0921
- Mfr. Part No.:
- CY7C68013A-128AXC
- Brand:
- Infineon
Available to back order for despatch 05/08/2024
Added
Price Each (In a Tray of 144)
£13.498
(exc. VAT)
£16.198
(inc. VAT)
Units | Per unit | Per Tray* |
144 + | £13.498 | £1,943.712 |
*price indicative |
- RS Stock No.:
- 171-0921
- Mfr. Part No.:
- CY7C68013A-128AXC
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
USB Controllers, Hi-Speed USB Peripherals, EZ-USB, Cypress Semiconductor
EZ-USB AT2LP implements a bridge function between a USB port and one or two ATA- or ATAPI-based mass storage device ports.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
IC Type | Controller IC |
Protocols Supported | USB 1.1, USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 128 |
Dimensions | 20 x 14 x 1.4mm |
Height | 1.4mm |
Length | 20mm |
Maximum Operating Temperature | +75 °C |
Width | 14mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 171-0921
- Mfr. Part No.:
- CY7C68013A-128AXC
- Brand:
- Infineon
Related links
- Microchip USB2640I-HZH-02 480Mbps 3.3 V, 48-Pin QFN
- Microchip USB2513BI-AEZG 480Mbps 3.3 V, 36-Pin QFN
- Infineon CY7C68013A-100AXC 480Mbps USB 2.0 100-Pin TQFP
- Microchip USB2512B-AEZG 480Mbps 3.3 V, 36-Pin QFN
- Infineon CY7C68013A-56PVXC 480Mbps USB 2.0 56-Pin SSOP
- Microchip USB2512BI-AEZG 480Mbps 3.3 V, 36-Pin QFN
- Microchip USB2514B-AEZC 480Mbps 3.3 V, 36-Pin QFN
- Microchip USB2514BI-AEZG 480Mbps 3.3 V, 36-Pin QFN