- RS Stock No.:
- 170-9066
- Mfr. Part No.:
- FT2232H-56Q-TRAY
- Brand:
- FTDI Chip
Available to back order for despatch 30/07/2024
Added
Price Each (In a Tray of 260)
£4.41
(exc. VAT)
£5.29
(inc. VAT)
Units | Per unit | Per Tray* |
260 + | £4.41 | £1,146.60 |
*price indicative |
- RS Stock No.:
- 170-9066
- Mfr. Part No.:
- FT2232H-56Q-TRAY
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Serial I/O Peripherals, FTDI Chip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 30Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 56 |
Dimensions | 8 x 8 x 0.9mm |
Height | 0.9mm |
Length | 8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 8mm |
- RS Stock No.:
- 170-9066
- Mfr. Part No.:
- FT2232H-56Q-TRAY
- Brand:
- FTDI Chip
Related links
- Microchip LAN9220-ABZJ 10Mbps MII 3.3 V, 56-Pin QFN
- FTDI Chip FT4232HL-TRAY 4-Channel USB 2.0 64-Pin LQFP
- Microchip USB5744-I/2G 5Gbit/s 1.2 V 56-Pin SQFN
- FTDI Chip FT232HPQ-TRAY 12Mbps 3.3 V, 56-Pin QFN 56
- Microchip USB3250-ABZJ 480Mbps 1.8 V 56-Pin QFN
- Infineon CY7C68013A-56PVXC 480Mbps USB 2.0 56-Pin SSOP
- FTDI Chip FT4232H-56Q-TRAY 30Mbps 1.8 V 56-Pin VQFN
- Microchip USB5744B-I/2GX01 480/12/1.5/5000Mbps 3.3 V, 56-Pin VQFN