onsemi FUSB302U, USB Controller, 5Gbit/s, USB, 9-Pin WLCSP
- RS Stock No.:
- 146-4479
- Mfr. Part No.:
- FUSB302UCX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4479
- Mfr. Part No.:
- FUSB302UCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Data Rate | 5Gbit/s | |
| Protocols Supported | USB | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | 3.3 V, 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 9 | |
| Dimensions | 1.26 x 1.215 x 0.378mm | |
| Height | 0.38mm | |
| Length | 1.26mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.22mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Data Rate 5Gbit/s | ||
Protocols Supported USB | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage 3.3 V, 5 V | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 9 | ||
Dimensions 1.26 x 1.215 x 0.378mm | ||
Height 0.38mm | ||
Length 1.26mm | ||
Maximum Operating Temperature +85 °C | ||
Width 1.22mm | ||
Minimum Operating Temperature -40 °C | ||
The FUSB302 targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability.The FUSB302 enables the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Current Capability Indication as Host
Current Capability Detection as Device
Audio Adapter Accessory Mode
Debug Accessory Mode
Active Cable Detection
Current Capability Detection as Device
Audio Adapter Accessory Mode
Debug Accessory Mode
Active Cable Detection
