onsemi FUSB301AT, USB Controller, USB, 5 V, 12-Pin TMLP
- RS Stock No.:
- 146-4421
- Mfr. Part No.:
- FUSB301ATMX
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-4421
- Mfr. Part No.:
- FUSB301ATMX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Protocols Supported | USB | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | TMLP | |
| Pin Count | 12 | |
| Dimensions | 1.6 x 1.6 x 0.37mm | |
| Height | 0.37mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Protocols Supported USB | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type TMLP | ||
Pin Count 12 | ||
Dimensions 1.6 x 1.6 x 0.37mm | ||
Height 0.37mm | ||
Length 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
The FUSB301A is a fully autonomous Type-C controller optimized for <15 W applications. The FUSB301A offers CC logic detection for Source Mode, Sink Mode, DRP, accessory detection support, and dead battery support. The FUSB301A features configurable I2C address to support multiple ports per system. The FUSB301A features an extremely low power disable mode as well as low power during normal operation. It is available in an ultra thin, 12-Lead TMLP package.
Fully Autonomous Type-C Controller
Supports Type-C Version 1.1 and 1.0
VDD Operating Range, 3.0 V- 5.5 V
Dual Role Port Mode with Optional Accessory Support
Capable of Supporting Try.SNK and Try.SRC
Super Speed Switch Control
Dead Battery Support (Sink Mode Support when No Power Applied)
2 kV HBM ESD Protection
Supports Type-C Version 1.1 and 1.0
VDD Operating Range, 3.0 V- 5.5 V
Dual Role Port Mode with Optional Accessory Support
Capable of Supporting Try.SNK and Try.SRC
Super Speed Switch Control
Dead Battery Support (Sink Mode Support when No Power Applied)
2 kV HBM ESD Protection
