onsemi NB7NPQ702MMU, USB Controller, 5 Gbit/s, 10 Gbit/s, USB 3.1, -0.5 → 4.6 V, 16-Pin UQFN
- RS Stock No.:
- 141-3559
- Mfr. Part No.:
- NB7NPQ702MMUTXG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-3559
- Mfr. Part No.:
- NB7NPQ702MMUTXG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Transceivers | 1 | |
| Data Rate | 5 Gbit/s, 10 Gbit/s | |
| Protocols Supported | USB 3.1 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | -0.5 → 4.6 V | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.5mm | |
| Height | 0.5mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Transceivers 1 | ||
Data Rate 5 Gbit/s, 10 Gbit/s | ||
Protocols Supported USB 3.1 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage -0.5 → 4.6 V | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.5mm | ||
Height 0.5mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
NB7xPQ701M, 1.8V Single Channel Re-Driver for USB 3.1, ON Semiconductor
5 Gbps and 10 Gbps data rates support
Automatic LFPS De-Emphasis Control
Automatic Receiver Termination Detection
Integrated Input and Output Termination
3.3 V (±5%) Power Supply (NB7NPQ701M)
1.8 V (±5%) Power Supply (NB7VPQ701M)
Automatic LFPS De-Emphasis Control
Automatic Receiver Termination Detection
Integrated Input and Output Termination
3.3 V (±5%) Power Supply (NB7NPQ701M)
1.8 V (±5%) Power Supply (NB7VPQ701M)
