TE Connectivity Straight, Cable Mount, Plug- Single Port 3.0 Type A USB Connector
- RS Stock No.:
- 798-1533
- Mfr. Part No.:
- 1932266-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.65
(exc. VAT)
£6.78
(inc. VAT)
- RS Stock No.:
- 798-1533
- Mfr. Part No.:
- 1932266-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| USB Version | 3.0 | |
| Body Orientation | Straight | |
| Number of Ports | 1 | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
USB Version 3.0 | ||
Body Orientation Straight | ||
Number of Ports 1 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
TE Connectivity USB Connectors
TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.
Features and benefits:
• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating
Applications:
• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage
TE Connectivity USB Connectors

