HARTING Straight, Panel Mount, Socket 3.0 USB Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
765-8788
Mfr. Part No.:
09452451905
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Mounting Type

Panel Mount

USB Version

3.0

Body Orientation

Straight

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30 V dc

Series

Har-Port

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE