Harting Straight, Panel Mount, Socket Type A 2.0 USB Connector
- RS Stock No.:
- 765-8772
- Mfr. Part No.:
- 09452451902
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.76
(exc. VAT)
£24.91
(inc. VAT)
- RS Stock No.:
- 765-8772
- Mfr. Part No.:
- 09452451902
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| USB Type | A | |
| USB Version | 2.0 | |
| Body Orientation | Straight | |
| Number of Ports | 1 | |
| Current Rating | 1.5A | |
| Voltage Rating | 30.0 V | |
| Series | har-Port | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Mounting Type Panel Mount | ||
USB Type A | ||
USB Version 2.0 | ||
Body Orientation Straight | ||
Number of Ports 1 | ||
Current Rating 1.5A | ||
Voltage Rating 30.0 V | ||
Series har-Port | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE

