JST Right Angle, Through Hole, Socket Type B 2.0 USB Connector
- RS Stock No.:
- 749-5281
- Mfr. Part No.:
- UBB-4R-D14C-4D(LF)(SN)
- Brand:
- JST
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.93
(exc. VAT)
£3.515
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.586 | £2.93 |
| 125 - 370 | £0.54 | £2.70 |
| 375 - 995 | £0.504 | £2.52 |
| 1000 - 1995 | £0.482 | £2.41 |
| 2000 + | £0.462 | £2.31 |
*price indicative
- RS Stock No.:
- 749-5281
- Mfr. Part No.:
- UBB-4R-D14C-4D(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| USB Type | B | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Right Angle | |
| Current Rating | 1.0A | |
| Voltage Rating | 30.0 V | |
| Series | UB | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
USB Type B | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Current Rating 1.0A | ||
Voltage Rating 30.0 V | ||
Series UB | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +85°C | ||
