Amphenol ICC Right Angle, Through Hole, Socket- Dual Port Type A USB Connector
- RS Stock No.:
- 724-3229
- Mfr. Part No.:
- MUSBC21130
- Brand:
- Amphenol ICC
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.53
(exc. VAT)
£28.24
(inc. VAT)
- RS Stock No.:
- 724-3229
- Mfr. Part No.:
- MUSBC21130
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| USB Type | A | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Number of Ports | 2 | |
| Current Rating | 1.5A | |
| Voltage Rating | 100.0 V | |
| Minimum Operating Temperature | -25.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type A | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Number of Ports 2 | ||
Current Rating 1.5A | ||
Voltage Rating 100.0 V | ||
Minimum Operating Temperature -25.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C

