Amphenol ICC Straight, Through Hole, Socket Type B USB Connector
- RS Stock No.:
- 724-3217
- Mfr. Part No.:
- MUSBB55104
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.96
(exc. VAT)
£19.15
(inc. VAT)
- RS Stock No.:
- 724-3217
- Mfr. Part No.:
- MUSBB55104
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| USB Type | B | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type B | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C
Amphenol USB & RJ45 Connectors, Harsh Environment
Related links
- Amphenol ICC Right Angle Socket Type B USB Connector
- Amphenol ICC Right Angle Socket Type B USB Connector
- Amphenol ICC Straight Plug- Single Port Type B USB Connector
- Amphenol ICC Right Angle Socket- Single Port Type B USB Connector
- Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol ICC Right Angle Socket Type A to B USB Connector
- Wurth Elektronik Right Angle Socket Type B USB Connector
- Amphenol ICC Straight Socket- Dual Port Type A USB Connector

