Wurth Elektronik Right Angle, SMT, Socket Type B USB Connector
- RS Stock No.:
- 121-6759
- Mfr. Part No.:
- 651005136521
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-6759
- Mfr. Part No.:
- 651005136521
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| USB Type | B | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Current Rating | 1.0A | |
| Voltage Rating | 30.0 V | |
| Series | WR-COM | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
USB Type B | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Current Rating 1.0A | ||
Voltage Rating 30.0 V | ||
Series WR-COM | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol ICC Right Angle Socket Type B USB Connector
- Wurth Elektronik Straight Socket Type B 2.0 USB Connector
- Wurth Elektronik Right Angle Plug 2.0 Type A USB Connector
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight Socket Type Micro AB 2.0 USB Connector
- Amphenol ICC Right Angle Socket Type B USB Connector

