Amphenol ICC Right Angle, Through Hole, Socket- Single Port Type A USB Connector

Stock information currently inaccessible
RS Stock No.:
724-3201
Mfr. Part No.:
MUSBA31130
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

100.0 V

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy