Amphenol ICC Right Angle, Socket- Single Port Type A USB Connector
- RS Stock No.:
- 724-3194
- Mfr. Part No.:
- LUSBA11100
- Brand:
- Amphenol ICC
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.80
(exc. VAT)
£3.36
(inc. VAT)
- RS Stock No.:
- 724-3194
- Mfr. Part No.:
- LUSBA11100
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| USB Type | A | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Number of Ports | 1 | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
USB Type A | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Current Rating 1.5A | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
USB Connector LUSB Series with Positive Locking
Amphenol USB connector LUSB Series, Series A type USB with a unique connector latching mechanism that has been developed to address unintentional interruption of data transmission. This USB connector features a latch which must be intentionally raised in order to remove the connector, resistant to accidental pulling. Suitable for military, industrial and automotive connector applicatons.
Current Rating 1.5 Amps
Dielectric withstanding voltage 500Vac
Operating temperature range -40°C → +85°C
Meets military shock and vibration levels
Stainless steel locking tab
Contact plating gold over nickel
UL94V-0 Black Housing

