ICY BOX USB Connector USB 3.1 Gen 2

Subtotal (1 unit)*

£14.89

(exc. VAT)

£17.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.89

*price indicative

RS Stock No.:
288-4561
Distrelec Article No.:
302-30-189
Mfr. Part No.:
IB-CB015
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

USB Connector

USB Specification

USB 3.1 Gen 2

Standards/Approvals

No

Hazardous Area Certification

No

Series

ICY BOX

COO (Country of Origin):
CN
The USB 3.1 (Gen 2) Type-A plug to Type-C socket adapter from ICY BOX is the perfect solution for connecting new USB Type-C devices to older USB Type-A interfaces. With a high data transfer rate of up to 10 Gbit/s, plug & play functionality, and compatibility with Windows and macOS, this adapter ensures seamless connectivity and performance.

Supports USB 3.1 (Gen 2) for fast data transfer speeds

No driver needed for easy plug and play use

Compact and lightweight design for portability

Allows connection of new USB Type-C devices to older USB Type-A interfaces

Compatible with a wide range of devices including PCs, laptops, and tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy